Wera 05118070003 technical specifications.
| Height | 0.75inch |
| Length | 6.25inch |
| Weight | 0.04lb |
| Width | 0.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 05118070003 to view detailed technical specifications.
No datasheet is available for this part.