2067/6 ELEC TORX BO SET 6 PC TORX MICRO TAMPOR/R SET
Wera 05118154003 technical specifications.
| Height | 2inch |
| Length | 10.75inch |
| Mount | Rack |
| Weight | 0.524lb |
| Width | 8.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 05118154003 to view detailed technical specifications.
No datasheet is available for this part.