Wera 05138250001367/6TORXBO technical specifications.
| Number of Pieces | 6 |
| Set Contents | Torx: T10 x 80; T15 x 80; T20 x 100; T25 x 100; T30 x 115; T40 x 130 mm |
| Tip Size | Torx: T10; T15; T20; T25; T30; T40 |
| Tip Type | Torx |
| Blade Length | 80; 80; 100; 100; 115; 130 mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 05138250001367/6TORXBO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.