Wera 05347777001 technical specifications.
| Package/Case | 100 |
| Height | 3.25inch |
| Length | 13.5inch |
| Mount | Rack |
| Weight | 1.416lb |
| Width | 7.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 05347777001 to view detailed technical specifications.
No datasheet is available for this part.