Wera 5003434001 technical specifications.
| Tip Type | Torx |
| Screwdriver Type | Electricians |
| Tip Size | T25 |
| Blade Length | 154 mm |
| Blade Finish | Zinc Phosphate |
| VDE/1000V Approved | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 5003434001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.