Wera 5003484001 technical specifications.
| Number of Pieces | 16 |
| Set Contents | Includes: 9 x 102 mm, 0.5 x 3 x 70 mm, 0.4 x 2.5 x 154 mm, 0.6 x 3.5 x 154 mm, 0.8 x 4 x 154 mm, 1 x 5.5 x 154 mm, PH1 x 154 mm, PH2 x 154 mm, PZ1 x 154 mm, PZ2 x 154 mm, #1 x 154 mm, #2 x 154 mm, T10 x 154 mm, T15 x 154 mm, T20 x 154 mm, T25 x 154 mm |
| Screwdriver Type | Compact |
| Tip Size | Hexagon: 9 mm, Phillips: PH1, PH2, Pozi Drive: PZ1, PZ2, Pozi Plus/Minus: #1, #2, Slotted: 0.5, 0.4, 0.6, 0.8, 1 mm, Torx: T10, T15, T20, T25 |
| Tip Type | Hexagon, Phillips, Pozidriv, Slotted, Torx |
| Blade Length | Phillips: 154 mm, Pozi Drive: 154 mm, Pozi Plus/Minus: 154 mm, Slotted: 154 mm, Torx: 154 mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 5003484001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.