Wera 5071116001 technical specifications.
| Number of Pieces | 17 |
| Set Contents | Includes: 1/4 in x 119 mm, 1 x 5.5 x 89 mm, 3 x 89 mm, 4 x 89 mm, 5 x 89 mm, 6 x 89 mm, PH1 x 89 mm, PH2 x 89 mm, PH3 x 89 mm, PZ1 x 89 mm, PZ2 x 89 mm, PZ3 x 89 mm, T10 x 89 mm, T15 x 89 mm, T20 x 89 mm, T25 x 89 mm, T30 x 89 mm, Belt Pouch |
| Screwdriver Type | Compact |
| Tip Size | Hex Plus: 3, 4, 5, 6 mm, Phillips: PH1, PH2, PH3, Pozi Drive: PZ1, PZ2, PZ3, Slotted: 1 mm, Torx: T10, T15, T20, T25, T30 |
| Tip Type | Hex-Plus, Phillips, Pozidriv, Slotted, Torx |
| Blade Length | Hex-Plus: 89 mm, Phillips: 89 mm, Pozi Drive: 89 mm, Slotted: 89 mm, Torx: 89 mm |
| Blade Material | Stainless Steel |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 5071116001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.