Wera 5105631001 technical specifications.
| Number of Pieces | 16 |
| Set Contents | Includes: 0.4 x 2.5 x 80 mm, 0.8 x 4 x 100 mm, 1 x 5.5 x 125 mm, 0.6 x 3.5 x 100 mm, PH1 x 80 mm, PH2 x 100 mm, PZ1 x 80 mm, PZ2 x 100 mm, 1 x 80 mm, 2 x 100 mm, T10 x 80 mm, T15 x 80 mm, T20 x 80 mm, 0.5 x 3 x 70 mm, 190 x 50 mm |
| Screwdriver Type | VDE |
| Tip Size | Phillips: PH1, PH2, Pozi Drive: PZ1, PZ2, Pozi Plus/Minus: #1, #2, Slotted: 0.4, 0.8, 1, 0.6 mm, Torx: T10, T15, T20 |
| Tip Type | Phillips, Pozidriv, Slotted, Torx |
| Blade Length | Phillips: 80, 100 mm, Pozi Drive: 80, 100 mm, Pozi Plus/Minus: 80, 100 mm, Slotted: 80, 100, 125 mm, Torx: 80 mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 5105631001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.