Wera 6115 technical specifications.
| Package/Case | 100 |
| Height | 83mm |
| Length | 198mm |
| Reach SVHC Compliant | Unknown |
| Width | 287mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 6115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
