Wera 8705 technical specifications.
| Lead Free | Lead Free |
| Length | 141mm |
| Material | Stainless Steel |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 8705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
