Buzzer, Control Panel, Continuous, 80dB, 2.4kHz, 230VAC, 8mA, IP65, 28.2mm Ext. Depth
Checking distributor stock and pricing after the page loads.
Werma 10700068 technical specifications.
| Package/Case | 107 |
| Color | Black |
| Diameter | 28mm |
| Frequency | 2.4kHz |
| Height | 68.8mm |
| Housing Color | Black |
| Input Current | 8mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 230V |
| Outside Diameter | 28.2mm |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.4kHz |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.
