
The 10900068 power switch from Werma features a black housing with a diameter of 52mm and a height of 67.2mm. It operates within a temperature range of -20°C to 50°C and has an input current of 25mA. The switch is rated for use in environments meeting IP65 standards and is not compliant with Reach SVHC regulations. It has a self-resonant frequency of 2.1kHz and is terminated with a screw connection.
Werma 10900068 technical specifications.
| Color | Black |
| Diameter | 52mm |
| Frequency | 2.1kHz |
| Height | 67.2mm |
| Housing Color | Black |
| Input Current | 25mA |
| Length | 67.1mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 230V |
| Outside Diameter | 52mm |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.1kHz |
| Series | 109 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Werma 10900068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
