Sign in to ask questions about the Werma 10901068 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Werma 10901068 technical specifications.
| Color | Black |
| Diameter | 52mm |
| Frequency | 2.1kHz |
| Height | 67.2mm |
| Housing Color | Black |
| Input Current | 25mA |
| Length | 67.1mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 230V |
| Outside Diameter | 52mm |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.1kHz |
| Series | 109 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Werma 10901068 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.