Werma 11906828 technical specifications.
| Diameter | 43mm |
| Height | 38mm |
| Housing Color | Grey |
| Max Frequency | 2.4kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 230V |
| Mount | Panel |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Werma 11906828 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.