Sign in to ask questions about the Werma 15010055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Werma 15010055 technical specifications.
| Package/Case | Module |
| Color | Red |
| Current Rating | 50mA |
| Diameter | 49.5mm |
| Frequency | 2.8kHz |
| Height | 83.7mm |
| Housing Color | Black |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 24V |
| Outside Diameter | 49.5mm |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8kHz |
| Series | 150 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Werma 15010055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
