Werma 420 310 68 technical specifications.
| Color | Yellow |
| Diameter | 89mm |
| Frequency | 2.3kHz |
| Height | 100mm |
| Housing Color | Black |
| Input Current | 40mA |
| Life (Hours) | 0Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 230V |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 230V |
| Outside Diameter | 89mm |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 420 |
| Termination | Screw |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Werma 420 310 68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.