Werma 44431067 technical specifications.
| Color | Yellow |
| Height | 109mm |
| Housing Color | Black |
| Ratings | IP65 |
| Weight | 470g |
| Width | 152mm |
| RoHS | Not Compliant |
Download the complete datasheet for Werma 44431067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.