
The 58205254 from Werma is a terminal mount device with a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It operates at 12V and has a frequency of 600Hz. The device has a grey housing color and an IP33 rating. It weighs 160g and measures 170mm in height.
Sign in to ask questions about the Werma 58205254 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Werma 58205254 technical specifications.
| Package/Case | 052 |
| Frequency | 600Hz |
| Height | 170mm |
| Housing Color | Grey |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 12V |
| Ratings | IP33 |
| Termination | Screw |
| Weight | 160g |
| RoHS | Compliant |
Download the complete datasheet for Werma 58205254 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
