Werma 64420075 technical specifications.
| Package/Case | 200 |
| Color | Green |
| Current | 25mA |
| Diameter | 70mm |
| Height | 65.5mm |
| Housing Color | Black |
| Life (Hours) | 100Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 644 |
| RoHS | Compliant |
Download the complete datasheet for Werma 64420075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.