This 24V LED module features a green, red, and yellow color scheme, housed in a 36mm diameter module with a black housing. It operates within a temperature range of -20°C to 50°C and is rated for IP65 protection. The module is terminated with a cable and is compliant with RoHS regulations.
Sign in to ask questions about the Werma 69300055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Werma 69300055 technical specifications.
| Package/Case | Module |
| Color | Green, Red, Yellow |
| Diameter | 36mm |
| Height | 147mm |
| Housing Color | Black |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Werma 69300055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
