
The Werma Kompakt 36 series LED features a red color with yellow accents, a height of 112mm, and a black housing. It operates within a temperature range of -20°C to 50°C and is rated for use with a 24V supply voltage. The LED is designed to meet IP65 ratings and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Werma 69302055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Werma 69302055 technical specifications.
| Color | Red, Yellow |
| Height | 112mm |
| Housing Color | Black |
| Life (Hours) | 70Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | Kompakt 36 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Werma 69302055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.