This 24V LED module features a 36mm diameter and 147mm height with 2m lead length. It has a maximum operating temperature of 50°C and a minimum operating temperature of -20°C. The module is rated for IP65 and is compliant with RoHS regulations. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Werma 69307055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Werma 69307055 technical specifications.
| Package/Case | Module |
| Color | Green, Red, Yellow |
| Diameter | 36mm |
| Height | 147mm |
| Housing Color | Silver |
| Lead Length | 2m |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Werma 69307055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
