
The Kompakt 71 module from Werma features a maximum operating temperature of 50°C and a minimum operating temperature of -20°C. It has a current rating of 120mA and is rated for IP65 protection. The module is RoHS compliant and has a diameter of 70mm and a height of 172mm. It is available in green, red, and yellow colors and can be mounted using brackets or a base with screw termination.
Sign in to ask questions about the Werma 69700055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Werma 69700055 technical specifications.
| Package/Case | Module |
| Color | Green, Red, Yellow |
| Current | 120mA |
| Diameter | 70mm |
| Height | 172mm |
| Life (Hours) | 100Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Brackets, Base |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Kompakt 71 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Werma 69700055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.