The WERMA KombiSign 71 indicator from Werma features a red and yellow color, a current rating of 100mA, and a diameter of 37.5mm. It has a frequency of 2.9kHz and a height of 140.5mm. The device is rated for 50 hours of life and meets the IP65 rating for environmental sealing. It is part of the WERMA KombiSign 71 series and has a cable termination.
Sign in to ask questions about the Werma 69813075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Werma 69813075 technical specifications.
| Color | Red, Yellow |
| Current | 100mA |
| Diameter | 37.5mm |
| Frequency | 2.9kHz |
| Height | 140.5mm |
| Life (Hours) | 50Hour |
| Ratings | IP65 |
| Series | WERMA KombiSign 71 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Werma 69813075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.