Sign in to ask questions about the Werma 69814075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Werma 69814075 technical specifications.
| Color | Green, Red, Yellow, Clear |
| Current | 200mA |
| Diameter | 37.5mm |
| Frequency | 2.9kHz |
| Life (Hours) | 50Hour |
| Ratings | IP65 |
| Series | Kompakt 37 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Werma 69814075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.