The Kompakt 37 indicator is a module-style component with a maximum current rating of 150mA. It features a diameter of 37.5mm and is rated for operation in temperatures ranging from -20°C to 50°C. The component is compliant with IP65 ratings and is available in green, red, and yellow colors. It is part of the Kompakt 37 series and has a termination type of plug.
Werma 69821075 technical specifications.
| Package/Case | Module |
| Color | Green, Red, Yellow |
| Current | 150mA |
| Diameter | 37.5mm |
| Frequency | 2.9kHz |
| Life (Hours) | 50Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | Kompakt 37 |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Werma 69821075 to view detailed technical specifications.
No datasheet is available for this part.