
The WERMA KombiSign 71 is a Green/Red LED indicator with a current rating of 100mA and an IP65 rating for protection against dust and water. It has a diameter of 37.5mm and a height of 127.5mm. The device is designed for use in environments where it may be exposed to the elements, and it is suitable for applications where a high level of reliability is required. The LED indicator is terminated with a cable, allowing for easy integration into a variety of systems.
Sign in to ask questions about the Werma 69832075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Werma 69832075 technical specifications.
| Color | Green, Red |
| Current | 100mA |
| Diameter | 37.5mm |
| Frequency | 2.9kHz |
| Height | 127.5mm |
| Life (Hours) | 50Hour |
| Ratings | IP65 |
| Series | WERMA KombiSign 71 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Werma 69832075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.