LED stacking beacon Kompakt 37, redyellowgreenclearblue, 24 VDC, 69936075, Werma
Werma 69936075 technical specifications.
| Color | Blue |
| Frequency | 2.9kHz |
| Life (Hours) | 50Hour |
| Ratings | IP65 |
| Series | Kompakt 37 |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.