WERMA Signaltechnik GmbH + Co. KG 785 - 78510075
Werma 78510075 technical specifications.
| Color | Red |
| Current | 0A |
| Diameter | 139mm |
| Mount | Brackets |
| Ratings | IP66 |
| Termination | Cage Clamp |
| Weight | 3400g |
| RoHS | Compliant |
Download the complete datasheet for Werma 78510075 to view detailed technical specifications.
No datasheet is available for this part.