WERMA Signaltechnik GmbH + Co. KG - 805 105 00
Werma 80510500 technical specifications.
| Color | Red |
| Mount | Base |
| Ratings | IP54 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Werma 80510500 to view detailed technical specifications.
No datasheet is available for this part.