WERMA Signaltechnik GmbH + Co. KG 805 - 80530500
Werma 80530500 technical specifications.
| Color | Yellow |
| Mount | Base |
| Ratings | IP54 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Werma 80530500 to view detailed technical specifications.
No datasheet is available for this part.