
The Werma 81550000 indicator features a blue color and black housing, with a maximum operating temperature of 50°C and a minimum operating temperature of -20°C. It operates at 240V and is compliant with Reach SVHC regulations. The indicator measures 97mm in height and 96.5mm in length.
Sign in to ask questions about the Werma 81550000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Werma 81550000 technical specifications.
| Color | Blue |
| Height | 97mm |
| Housing Color | Black |
| Length | 96.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Yes |
| Series | 815 |
| RoHS | Compliant |
Download the complete datasheet for Werma 81550000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.