Werma 82730078 technical specifications.
| Current Rating | 330mA |
| Height | 138.5mm |
| Housing Color | Black |
| Length | 138.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 230V |
| Operating Supply Voltage | 230V |
| Outside Diameter | 100mm |
| Series | 827 |
| Weight | 220g |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Werma 82730078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
