Sign in to ask questions about the Werma 84314055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Werma 84314055 technical specifications.
| Color | Red |
| Height | 65.5mm |
| Housing Color | Black |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Ratings | IP54 |
| Series | 843 |
| RoHS | Compliant |
Download the complete datasheet for Werma 84314055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
