This green LED from Werma has a maximum operating current of 25mA and a maximum operating temperature of 50°C. The device has a diameter of 70mm and a height of 65.5mm. It is rated for use with an operating supply voltage of 24V and is compliant with an IP54 rating. The device has a minimum operating temperature of -20°C and a life expectancy of 100 hours.
Sign in to ask questions about the Werma 84323055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Werma 84323055 technical specifications.
| Color | Green |
| Current | 25mA |
| Diameter | 70mm |
| Height | 65.5mm |
| Housing Color | Black |
| Life (Hours) | 100Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Ratings | IP54 |
| Series | 843 |
| RoHS | Compliant |
Download the complete datasheet for Werma 84323055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.