Continuous light module Kombi-SIGN 50, red, 12. . .240 VAC/DC, 84610000, Werma
Werma 84610000 technical specifications.
| Package/Case | Module |
| Color | Red |
| Diameter | 52mm |
| Height | 67mm |
| Housing Color | Black |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 240V |
| Ratings | IP54 |
| Series | 846 |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.
