
This red indicator light operates at 24V with a maximum current of 25mA. It has a diameter of 52mm and a height of 67mm. The device is rated for use in environments with an IP54 rating. The operating temperature range is from -20°C to 50°C.
Sign in to ask questions about the Werma 84811075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Werma 84811075 technical specifications.
| Color | Red |
| Current | 25mA |
| Diameter | 52mm |
| Height | 67mm |
| Housing Color | Black |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Ratings | IP54 |
| Series | 848 |
| RoHS | Compliant |
Download the complete datasheet for Werma 84811075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
