The Werma 84812055 is a 24V indicator module with a maximum operating current of 45mA. It features a red color and a black housing. The module is rated for operation in temperatures ranging from -20°C to 50°C. It is designed to meet IP54 ratings for environmental protection.
Sign in to ask questions about the Werma 84812055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Werma 84812055 technical specifications.
| Package/Case | Module |
| Color | Red |
| Current | 45mA |
| Diameter | 52mm |
| Height | 67mm |
| Housing Color | Black |
| Life (Hours) | 50Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Ratings | IP54 |
| Series | 848 |
| RoHS | Compliant |
Download the complete datasheet for Werma 84812055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
