
Buzzer element Kombi-SIGN 50, 24 VAC/DC, 84900075, Werma
Checking distributor stock and pricing after the page loads.
Werma 84900075 technical specifications.
| Color | Black |
| Current | 25mA |
| Diameter | 52mm |
| Frequency | 2.1kHz |
| Housing Color | Black |
| Life (Hours) | 5Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Ratings | IP54 |
| Series | 849 |
| RoHS | Compliant |
No datasheet is available for this part.
