Werma 85010038 technical specifications.
| Color | Red |
| Current | 29mA |
| Diameter | 56.5mm |
| Mount | Base |
| Ratings | IP54 |
| Termination | Screw |
| Weight | 70g |
| RoHS | Compliant |
Download the complete datasheet for Werma 85010038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.