
Continuous light, green, 250 VAC, 85020038, Werma
Werma 85020038 technical specifications.
| Color | Green |
| Current | 29mA |
| Diameter | 56.5mm |
| Mount | Base |
| Ratings | IP54 |
| Termination | Screw |
| Weight | 70g |
| RoHS | Compliant |
Download the complete datasheet for Werma 85020038 to view detailed technical specifications.
No datasheet is available for this part.