
This red indicator light has a maximum operating temperature of 50°C and a minimum operating temperature of -30°C. It can handle a maximum current of 1.6A and operates on a supply voltage of 24V. The light is rated for IP65 and is mounted using brackets and a base. Its diameter is 144mm and height is 218mm.
Sign in to ask questions about the Werma 88410075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Werma 88410075 technical specifications.
| Color | Red |
| Current | 1.6A |
| Diameter | 144mm |
| Height | 218mm |
| Housing Color | Black |
| Life (Hours) | 5Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Mount | Brackets, Base |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Series | 884 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Werma 88410075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.