
The 88530054 enclosure from Werma features a current rating of 1.7A and operates within a temperature range of -30°C to 50°C. It is designed to accommodate a 12V supply voltage and has a height and length of 150mm. The enclosure is constructed from PC and ABS materials and has an outside diameter of 100mm. It meets the requirements for Reach SVHC compliance.
Werma 88530054 technical specifications.
| Current Rating | 1.7A |
| Height | 150mm |
| Length | 150mm |
| Material | PC, ABS |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 12V |
| Outside Diameter | 100mm |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.