Werma 89408055 technical specifications.
| Color | Green |
| Current | 240mA |
| Mount | Base, Brackets |
| Ratings | IP65 |
| Termination | Screw |
| Weight | 400g |
| RoHS | Compliant |
Download the complete datasheet for Werma 89408055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
