
This indicator from Werma features a green color, operates at 24V with a maximum current of 180mA, and is rated for use in environments with an operating temperature range of -30°C to 50°C. The device is designed for base mount installation with brackets and has a screw termination. It is also compliant with the IP65 rating, indicating a high level of protection against solid particles and water.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Werma 89416055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Current | 180mA |
| Height | 309mm |
| Housing Color | Grey |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Mount | Base, Brackets |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Series | 894 |
| Termination | Screw |
| Weight | 380g |
| RoHS | Compliant |
Download the complete datasheet for Werma 89416055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
