Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Werma 89416068 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Current | 30mA |
| Height | 309mm |
| Housing Color | Grey |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Mount | Base, Brackets |
| Operating Supply Voltage | 230V |
| Ratings | IP65 |
| Series | 894 |
| Termination | Screw |
| Weight | 380g |
| RoHS | Compliant |
Download the complete datasheet for Werma 89416068 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
