
WERMA 95584035 Bulb, BA 15d, 5W, 24V
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Diameter | 16mm |
| Length | 42mm |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Size | 140mm |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
