COAXIAL CABLE, RG-6/U, 1000FT; Coaxial Cable Type:RG6; Wire Gauge:18AWG; Conductor Area CSA:-; Impedance:75ohm; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Conductor Material:Copper; Jacket Material:PVC ;RoHS Compliant: Yes
Sign in to ask questions about the West Penn 6350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
West Penn 6350 technical specifications.
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for West Penn 6350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.