
Westermo Teleindustri PLC I/O Module 115 230 V ac
Westermo 3021-7003 technical specifications.
| Package/Case | Module |
| Depth | 139mm |
| Height | 53mm |
| Manufacturer Series | DX 5509 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 5°C |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 115V |
| Weight | 0.5kg |
| Width | 161mm |
| RoHS | Not Compliant |
No datasheet is available for this part.