
Westermo Teleindustri Industrial Modem
Westermo 3601-0001 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 36V |
| RoHS | Not Compliant |
No datasheet is available for this part.
